Amphenol97-3100A20-27SY圆形连接器
Conn Circular SKT 14 POS Solder ST Wall Mount 14 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| Y | |
| 1 | |
| 14 | |
| 14 | |
| SKT | |
| Solder | |
| 20-27 | |
| No | |
| Brass | |
| Silver | |
| Olive Drab Cadmium Chromate | |
| 13 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 3.6 | |
| 38.38 | |
| 38.38 |
The mil-c-5015 circular 97-3100A20-27SY connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 20-27. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 14 contacts that are made out of brass and plated with silver. This device has a maximum current rating of 13 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.38 mm deep. It uses the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

