| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8544.20.0000 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Cable Type | Triaxial Cable |
| Wire Size (AWG) | 30 |
| Jacket Color | White |
| Conductor Material | Silver Coated High Strength Copper Alloy |
| Conductor Diameter (mm) | 0.3 |
| Maximum Outer Diameter (mm) | 3.53 |
| Jacket Thickness (mm) | 0.2 |
| Impedance (Ohm) | 95 |
| Conductor DC Resistance | 116Ohm/1000ft |
| Capacitance | 13.7pF/ft |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 105 |
| Jacket Material | Cross Linked Modified Polyvinyl Fluoride |
| Bunch Stranding | 7x38 |
| Shield Material | Tin Coated Copper |
| Impedance Tolerance | ±5 |