25-50% 折扣
Amphenol Communications Solutions95278-101A04LF连接器插头及 PCB 插座
BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 4 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| 20 | |
| -65 | |
| 125 | |
| Tape and Reel | |
| 5.08 | |
| 7.3 | |
| 9.7 | |
| BergStik® | |
| Contact Plating Thickness | 0.76um |
| Surface Mount |
Thanks to FCI's unshrouded 95278-101A04LF header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. This product is 5.08 mm long, 9.7 mm tall and 7.3 mm deep. 95278-101A04LF is housed in black thermoplastic.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

