| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 48 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 1/Contact |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 250 |
| Packaging | Tray |
| Product Length (mm) | 17.4 |
| Product Depth (mm) | 24.8 |
| Product Height (mm) | 31.6 |
| Tradename | XCede® |
| Mounting | Through Hole |