Microchip Technology93LC66CXT-I/SNEEPROM
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 3.3V/5V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 4K | |
| 512x8|256x16 | |
| 9|8 | |
| Yes | |
| 200(Min) | |
| 200 | |
| 3 | |
| 0.4um | |
| Serial-Microwire | |
| 2.5 | |
| 3.3|5 | |
| 5.5 | |
| 2 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Tape and Reel | |
| 8|16 | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

