Illinois Capacitor935C4W2K-F塑料薄膜电容器
Cap Film 2uF 400V PP 10%( 20.4 X 44.4mm) Axial 0.015 Ohm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 2uF | |
| 10% | |
| 400VDC|250VAC | |
| 0.015 | |
| PP | |
| High Capacitance|High Current|Low ESR|Self Healing | |
| Through Hole | |
| Axial | |
| 20.4 X 44.4 | |
| -55 | |
| 105 | |
| 20.4 | |
| 44.4 | |
| 1 | |
| 41 |
This 935C4W2K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|275VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. This product is 44.4 mm long with a diameter of 20.4 mm. This part has a lead diameter of 1 mm. Its capacitance value is 2uF. The 935C4W2K-F part has an axial termination style.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
