Reduced Price

HARTING9330162616矩形连接器

Conn Rectangular M 16 POS Crimp ST Panel Mount

This 9330162616 USB connector from Harting is an ideal solution for versatile electrical connections. It has a maximum voltage rating of 500 V. It has a straight body orientation. This is a 2-row connector. It has a plug type gender. This male connector has 16 male contacts. This device has a maximum current rating of 16 A. This product is 84.5 mm long, 34 mm tall and 33.4 mm deep. It uses the crimp termination method.

25 个零件: 可以在 2 天内配送

    Total$105.48Price for 10

    • 可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2344+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      德国
      • In Stock: 25
      • Price: $10.5480

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。