Bourns9250A-822-RC含铅电感器
RF Choke Molded/Shielded Wirewound 8.2uH 10% 7.9MHz 50Q-Factor Ferrite 0.25A 1.32Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Molded/Shielded | |
| Ferrite | |
| 8.2u | |
| 10% | |
| 7.9M | |
| 0.25 | |
| 0.25(Typ) | |
| 1.32 | |
| 50 | |
| 7.9M | |
| 50M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bag | |
| 4.36 | |
| 10.92 |
This rf choke 9250A-822-RC leaded inductor from Bourns resists changes in electric current passing through it. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device is made with wirewound technology. This leaded inductor has a maximum DC current of 250m A with a maximum resistance of 1.32 Ohm. Its test frequency is 7.9M Hz, while its minimum self-resonant frequency is 50M Hz. It has an inductance of 8.2u H. It has a tolerance of 10%. This product is 10.92 mm long with a diameter of 4.36 mm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。