Bourns9230-62-RC含铅电感器
RF Choke Molded Wirewound 56uH 10% 2.5MHz 45Q-Factor Ferrite 0.145A 5.7Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 56u | |
| 10% | |
| 2.5M | |
| 0.145 | |
| 5.7 | |
| 45 | |
| 2.5M | |
| 18M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bag | |
| 2.66 | |
| 6.6 |
This rf choke 9230-62-RC leaded inductor from Bourns resists changes in electric current passing through it. This leaded inductor has an operating temperature range of -55 °C to 125 °C. It has an inductance of 56u H. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 145m A with a maximum resistance of 5.7 Ohm. This device utilizes wirewound technology. Its test frequency is 2.5M Hz, while its minimum self-resonant frequency is 18M Hz. This product is 6.6 mm long with a diameter of 2.66 mm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。