This top quality breadboard contains 400 tie points including four independent common bus lines for easy connections to common lines. This breadboard also has interlocking features that allow you to connect them together to make larger boards. The adhesive back, when utilized, is a great solution for adhering the board to project surfaces. Dimensions: 2 1/8" (H) x 3 1/4" (W).
- Top quality breadboard has 400 test points
- 63 separate 5 point terminals, plus 8 horizontal bus lines of 25 common test points each
- Will accommodate up to (5) 14 pin DIP ICs, or (4) 16 pin DIP ICs
- 4 Horizontal Bus Lines of 25 Test Points Each
| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8544.49.90.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 400 | |
| 0 | |
| 53.975x82.55 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。