| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Cable Type | Coaxial Cable |
| Wire Size (AWG) | 26 |
| Jacket Color | Black |
| Conductor Material | Copper Weld |
| Factory Cable Length (m) | 30.48 |
| Conductor Diameter (mm) | 0.48 |
| Maximum Outer Diameter (mm) | 2.64 |
| Insulation Diameter (mm) | 1.52 |
| Insulation Thickness (mm) | 0.52 |
| Jacket Thickness (mm) | 0.3 |
| Shield Coverage (%) | 85 |
| Velocity of Propagation (%) | 66 |
| Typical Attenuation @ Maximum Frequency | 48dB/100ft |
| Maximum Voltage Rating | 1100VAC |
| Impedance (Ohm) | 50 |
| Conductor DC Resistance | 96.7Ohm/1000ft |
| Capacitance | 30.8pF/ft |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 80 |
| Packaging | Spool |
| Bunch Stranding | 7x34 |
| Jacket Material | Polyvinyl Chloride |
| Standards | AWM/STYLE 1354 |
| Shield Type | Braid |
| Shield Material | Tinned Copper |
| Impedance Tolerance | ±2 |
| RG Type | RG174/U |