| Compliant | |
| EAR99 | |
| Active | |
| 7318.14.10.30 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 24 | |
| 6 | |
| Crimp | |
| Straight | |
| M | |
| 10 | |
| 250V | |
| 10000 | |
| -40 | |
| 125 | |
| 500 | |
| Bag | |
| 3.9 | |
| 51 | |
| 33.6 | |
| 34 | |
| Panel Mount |
This 9160243001 discrete wire housing from Harting will house one or multiple wires and channels. This M connector has 24signal / 1ground M contacts. It has a male type gender. It has a straight body orientation. This is a 6-row connector. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 10 A. This product is 51 mm long, 34 mm tall and 33.6 mm deep. 9160243001 is housed in polycarbonate. This rectangle connector has an operating temperature of -40 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

