| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Military Standard | MIL-DTL-38999 |
| Military Standard Series | Series III |
| Type | Circular |
| Gender | PL |
| Mounting | Cable Mount |
| Body Orientation | Straight |
| Polarization | N |
| Number of Ports | 1 |
| Number of Contacts | 5 |
| Number of Terminals | 5 |
| Contact Gender | PIN |
| Termination Method | Crimp |
| Shell Size / Insert Arrangement | 15-5 |
| Wire Size (AWG) | 16-20 |
| Less Contact | Yes |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Over Nickel |
| Shell Material | Aluminum |
| Shell Plating | Cadmium |
| Housing Color | Olive Drab |
| Maximum Current Rating (A) | 13 |
| Product Weight (g) | 24.49 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 175 |
| IP Rating | IP67 |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 3.8 |
| Mating Style | Screw Lock |
| Mating Cycle (Cycles) | 500 |
| Product Diameter (mm) | 32.5 |
| Product Length (mm) | 31 |