SOURIAU8D5-25M41PN251圆形连接器
Conn Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 41 | |
| 41 | |
| PIN | |
| Crimp | |
| 25-41 | |
| (8-10)/(12-14)/(16-20)/(20-24)/(22-28) | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Composite | |
| Nickel | |
| 45/23/13/7.5/5 | |
| 1300V | |
| -65 | |
| 200 | |
| IP67 | |
| 5000 | |
| 3/3.5/3.8/7.3/14.6 | |
| Screw Lock | |
| 500 | |
| 48 | |
| 31 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。