Amphenol88-569779-35P圆形连接器
Conn Cylindrical Circular PIN 128 POS Solder ST Box Mount 128 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 128 | |
| 128 | |
| PIN | |
| Solder | |
| 25-35 | |
| No | |
| Gold Over Nickel | |
| Olive Drab Cadmium | |
| 900VAC | |
| 37.99 | |
| 46.3 | |
| 46.3 |
Look how much better your peripherals will perform when attaching this mil-dtl-38999 circular 88-569779-35P connector from Amphenol. It has a straight body orientation. This RCP connector has 128 contacts that are plated with gold over nickel. It has a receptacle type gender. Its shell size is 25-35. This product is 37.99 mm long, 46.3 mm tall and 46.3 mm deep. It uses the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
