| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Type | Keyboard |
| Layout | 4x4 Button |
| Number of Keys | 16 |
| Key Color | White |
| Case Color | Black |
| Connection Type | Terminal Pins |
| Maximum Current Rating (mA) | 10@24VDC |
| Maximum DC Voltage Rating (VDC) | 24 |
| Maximum Contact Resistance (Ohm) | 10 |
| Total Travel (mm) | 0.28 |
| Operating Force (N) | 2.94 |
| Mechanical Life (Cycles) | 3000000 |
| Key Material | Acrylonitrile Butadiene Styrene Plastic |
| Housing Material | Acrylonitrile Butadiene Styrene Polycarbonate |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 80 |
| Product Length (mm) | 50.8 |
| Product Depth (mm) | 50.8 |
| Product Height (mm) | 8.9 |