Amphenol Communications Solutions87409-120LF连接器插头及 PCB 插座
Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 40 Positions, Locator Mounting style
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Dual Slot | |
| 1.27 | |
| 1/Contact | |
| 800VAC | |
| 50000 | |
| 25 | |
| -55 | |
| 130 | |
| 200 | |
| Tube | |
| 28.5 | |
| 5.71 | |
| 5.74 | |
| Surface Mount |
Mount this shrouded 87409-120LF header connector from FCI on a jumper post on your PCB to support physical configuration options. This HDR connector's 40 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 800 VAC. Its pitch is 1.27 mm. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. 87409-120LF is housed in natural thermoplastic. This product is 28.5 mm long, 5.74 mm tall and 5.71 mm deep. This connector has an operating temperature of -55 to 130 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

