| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Type | Keypad |
| Layout | 3x4 Key |
| Number of Keys | 12 |
| Key Color | White |
| Case Color | Black |
| Connection Type | Terminal Pins |
| Maximum Current Rating (mA) | 10@24VDC |
| Maximum DC Voltage Rating (VDC) | 24 |
| Maximum Contact Resistance (Ohm) | 10 |
| Total Travel (mm) | 0.38 |
| Operating Force (N) | 3.43 |
| Key Material | Acrylonitrile Butadiene Styrene Plastic |
| Housing Material | Acrylonitrile Butadiene Styrene Polycarbonate |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 80 |
| Product Length (mm) | 55.88 |
| Product Depth (mm) | 76.2 |
| Product Height (mm) | 9.14 |