50-75% 折扣
Amphenol Communications Solutions865637SLTLFD-超小型连接器
D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 37 Way Socket, Standard Mounting Hole (3.1mm)
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 37 | |
| 25 | |
| 1 | |
| 2 | |
| Crimp | |
| 1.38 | |
| Straight | |
| F | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin/Cadmium/Zinc | |
| C | |
| No | |
| Tray | |
| 68.94 | |
| 17.35 | |
| 12.17 | |
| 24-28 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
This 865637SLTLF discrete wire housing from FCI can house one or multiple wires and channels for both small electronic devices and larger power applications. This PL connector has 37 PL contacts. It has a plug type gender. It has a maximum voltage rating of 1000 VAC. This is a 2-row connector. Its pitch is 2.76 mm. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. Its wire is (20-24)|(24-28) AWG. This product is 68.94 mm long, 12.17 mm tall and 17.44 mm deep. 865637SLTLF is housed in steel. This rectangle connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

