| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| 5 X 20|6.3 X 32 | |
| 10@VDE|16@(CSA/UL) | |
| 250VAC|250VDC | |
| -40 | |
| 85 | |
| Pin | |
| Bulk | |
| 45 | |
| 12.4 | |
| 12.2 | |
| Thermoplastic | |
| Through Hole |
Implement additional safety features for your fuse with this fuse holder 86200001009 from Littelfuse. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 45 mm long, 12.2 mm tall and 12.4 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

