| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | 1/4" Mono Phone Plug |
| Gender | PL |
| Number of Contacts | 2 |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 0.125 |
| Maximum Voltage Rating | 125VAC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 20 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 65 |
| Mating Cycle (Cycles) | 10000 |
| Shell Material | Copper Alloy |
| Shell Plating | Nickel |
| Housing Color | Dark Gray |
| Product Diameter (mm) | 6.6 |
| Product Length (mm) | 26.5 |
| Mounting | Cable Mount |
| Housing Material | Thermoplastic |