Mill-Max853-93-010-20-001000连接器插头及 PCB 插座
Conn Socket Strip SKT 10 POS 1.27mm Solder RA Thru-Hole
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 10 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.27 | |
| 3 | |
| 150VDC|100VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| 6.73 | |
| 6.5 | |
| 3.05 | |
| Through Hole |
Use this socket strip 853-93-010-20-001000 connector from Mill-Max Mfg. Corp. when board-to-board interconnects is required. This SKT connector's 10 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a socket type gender. Its pitch is 1.27 mm. This is a 2-row connector. It has a right angle body orientation. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 3 A. This connector has an operating temperature of -55 to 125 °C. This product is 6.73 mm long, 3.04 mm tall and 6.27 mm deep. It uses the solder termination method. 853-93-010-20-001000 is housed in black polychlorinated terphenyl.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

