SOURIAU851-06EC12-3P50圆形连接器
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Solder | |
| 12-3 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Green | |
| 13/Contact | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| 3 | |
| Bayonet Lock | |
| 500 | |
| 26.15 | |
| 48 |
Make a solid connection with this mil-dtl-26482 circular 851-06EC12-3P50 connector from Souriau. It has a straight body orientation. It has a plug type gender. Its shell size is 12-3. This male connector's 3 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 13 A/contact. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 48 mm long with a diameter of 26.15 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

