SOURIAU851-02E12-10PY50圆形连接器
Conn Circular PIN 10 POS Solder ST Flange Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| Y | |
| 1 | |
| 10 | |
| 10 | |
| PIN | |
| Solder | |
| 12-10 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Green | |
| 7.5/Contact | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| 4 | |
| Bayonet Lock | |
| 500 | |
| 25.1 | |
| 26.54 | |
| 26.54 |
Use this mil-dtl-26482 circular 851-02E12-10PY50 connector from Souriau to connect peripherals to your device. It has a receptacle type gender. This male connector's 10 contacts that are made out of copper alloy and plated with gold. Its shell size is 12-10. It has a straight body orientation. This device has a maximum current rating of 7.5 A/contact. It uses the solder termination method. This product is 36.2 mm long, 28.89 mm tall and 28.89 mm deep with a diameter of 32.1 mm. This circular connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

