| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| 产品类别 | AC Fan |
| Maximum Voltage Rating (V) | 115 |
| Power Rating (W) | 11 |
| Typical Speed (r/min) | 3250 |
| Maximum Airflow (CFM) | 26.5 |
| Noise Level (dB) | 31 |
| Bearings | Ball |
| Shape | Round |
| Size (Metric) (mm) | 75.8 X 37 |
| Mounting | Flange Mount |
| Protection | Impedance |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 95 |
| Product Diameter (Metric) (mm) | 75.8 |
| Product Height (Metric) (mm) | 37 |