| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Push-Lock Turn-Reset |
| Pole Throw Configuration | SPST |
| Actuator Style | Mushroom Button |
| Switch Function | Maintained |
| Switch Configuration | N.C. |
| Maximum Current Rating (A) | 5 |
| Maximum AC Voltage Rating (V) | 250 |
| Maximum DC Voltage Rating (V) | 250 |
| Dielectric Strength | 500VAC |
| Minimum Insulation Resistance (MOhm) | >10000 |
| Maximum Contact Resistance (mOhm) | <=50 |
| Electrical Life (Cycles) | >=50000 |
| Mechanical Life (Cycles) | >=50000 |
| Operating Force (N) | 22 |
| Mounting | Panel Mount |
| Termination Style | Flat Ribbon Cable |
| Number of Terminals | 2 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 65 |
| Actuator Diameter (mm) | 32 |
| Product Weight (g) | 36 |
| Product Length (mm) | 32 |
| Product Depth (mm) | 32 |
| Product Height (mm) | 39.5 |