C&K8225SD9V3BESwitch Push Button
Switch Push Button ON Mom DPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Bracket Mount/Through Hole PC Pins Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| DPDT | |
| Round Plunger | |
| ON Mom | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <50 | |
| 60000 | |
| 5.69 | |
| 2 | |
| 4.83 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 6 | |
| 4.7 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 75 | |
| Bulk | |
| 16.26 | |
| 7.11 | |
| 11.43 | |
| 11.68 | |
| 16.26 | |
| 11.43 | |
| 24.48 |
This classic 8225SD9V3BE push button switch from C&K Components will do exactly what you need it to do by turning your circuit on and off. It has a DPDT configuration. This push switch has an operating temperature range of -30 °C to 75 °C. The 8225SD9V3BE push switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 16.26 mm long, 24.48 mm tall and 11.43 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

