Littelfuse8161SHZQE2Switch Push Button
Switch Push Button ON ON SPDT Round Plunger 6A 250VAC 28VDC Alternate Panel Mount Solder Lug Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Alternate | |
| SPDT | |
| Round Plunger | |
| ON ON | |
| Threaded | |
| 6@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 50000 | |
| Black | |
| 10.51 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 3 | |
| 3.94 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| 1/4-40 | |
| 12.7 | |
| 7.62 | |
| 6.86 | |
| 11.43 | |
| 12.7 | |
| 9.53 | |
| 36.8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

