C&K8161SHZQE2Switch Push Button
Switch Push Button ON ON SPDT Round Plunger 6A 250VAC 28VDC Alternate Panel Mount Solder Lug Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Alternate | |
| SPDT | |
| Round Plunger | |
| ON ON | |
| Threaded | |
| 6@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 50000 | |
| Black | |
| 10.51 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 3 | |
| 3.94 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| 1/4-40 | |
| 12.7 | |
| 7.62 | |
| 6.86 | |
| 11.43 | |
| 12.7 | |
| 9.53 | |
| 36.8 |
This classic 8161SHZQE2 push button switch from C&K Components will do exactly what you need it to do by turning your circuit on and off. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 120VAC 28VDC. This push switch has an operating temperature range of -30 °C to 65 °C. The 8161SHZQE2 push switch has a solder lug termination style. This product is 12.7 mm long, 36.8 mm tall and 9.53 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

