Littelfuse8161J86ZQE223Switch Push Button
Switch Push Button ON ON SPDT Square Button 6A 250VAC 28VDC Alternate Panel Mount Solder Lug Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.35 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Alternate | |
| SPDT | |
| Square Button | |
| ON ON | |
| 6@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 50000 | |
| Black | |
| 3.68 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 3 | |
| 3.94 | |
| 4.7 | |
| Red | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| 12.7 | |
| 6.86 | |
| 11.43 | |
| 19.43 | |
| 15.62 | |
| 35.61 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

