10-25% 折扣
C&K8121SD8V3GESwitch Push Button
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Bracket Mount/Through Hole PC Pins Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON Mom | |
| Unthreaded | |
| 1@120VAC 28VDC | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <50 | |
| 60000 | |
| 5.79 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 4.7 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 75 | |
| Bulk | |
| 16.26 | |
| 7.32 | |
| 8.13 | |
| 11.68 | |
| 16.26 | |
| 8.13 | |
| 24.79 |
Manually control your circuit components with this 8121SD8V3GE push button switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 1 A @ 120VAC 28VDC. This push switch has an operating temperature range of -30 °C to 75 °C. The 8121SD8V3GE push switch has a PC pin termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC. This product is 16.26 mm long, 24.79 mm tall and 8.13 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

