| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| 美国海关商品代码 | 9031.80.80.85 |
| Automotive | No |
| PPAP | No |
| Axis Type | Dual |
| Module/IC Classification | IC |
| Acceleration (g) | ±100 |
| Device Sensitivity Range | 12.5mV/g |
| Resonant Frequency (kHz) | 30 |
| Minimum Operating Supply Voltage (V) | 3.3 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 4.83 |
| Package Width | 15.24 |
| Package Length | 12.7 |
| PCB changed | 5 |
| Pin Count | 5 |