Ohmite80F20R单侧穿孔定值电阻器
Res Wirewound 20 Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 20 | |
| 1% | |
| 1000 | |
| 10 | |
| Wirewound | |
| ±20 | |
| 25 to 275 | |
| No | |
| No | |
| Conformal Silicone Ceramic | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 10.3 | |
| 46.8 | |
| 1.02 | |
| 38.1 | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

