| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Molded Boot | |
| Right Angle | |
| Elastomer | |
| Black | |
| 14.96K | |
| 24 | |
| 25 | |
| -75 | |
| 150 | |
| 1.6/0.4 | |
| 31.6 |
Group together several different wires into groups with this boot 809A060-3H heat shrink from Glenair which comes in different sizes, densities, colors and lengths. This heat shrink tubing has a temperature range of -75 °C to 150 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。