| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Cartridge |
| Acting | Fast |
| Application | Data Center|DC-DC Converter|Telecom Central Office |
| Fuse Size (mm) | 8.9 X 4.65 X 8.9 |
| Current Rating (A) | 2 |
| Maximum Voltage Rating (V) | 250 |
| Maximum AC Voltage Rating (V) | 250 |
| Maximum DC Voltage Rating (V) | 450 |
| Breaking Capacity @ Rated Voltage (A) | 300@450VDC |
| Typical Melting I2t (A²S) | 0.061 |
| Typical Cold Resistance (Ohm) | 0.094 |
| Termination Style | Radial |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Ammo |
| Seated Plane Height (mm) | 8.9(Max) |
| Product Depth (mm) | 4.65 |
| Product Length (mm) | 8.9 |
| Product Height (mm) | 8.9(Max) |
| Fuse Material | Thermoplastic |
| Mounting | Through Hole |