TE Connectivity807705N003热缩管
Heat Shrink Molded Boot ST Polyolefin Flexible Modified Black
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Molded Boot | |
| Straight | |
| Polyolefin Flexible Modified | |
| Black | |
| 22.4/22.4 | |
| 11.4/6.4 | |
| -55 | |
| 135 | |
| 1.52/1.14 | |
| 105.9 |
Whether you have skinny wires or thick cables this flexible molded boot 807705N003 heat shrink from TE Connectivity will take care of them. This heat shrink tubing has a temperature range of -20 °C to 60 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

