| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| AC Coil Voltage (V) | 120 |
| Maximum AC Switching Voltage (V) | 240 |
| Maximum DC Switching Voltage (V) | 28 |
| Maximum Switching Current (A) | 5 |
| Operate Time (ms) | 25 |
| Release Time (ms) | 25 |
| LED Indicator | Yes |
| Push to Test Button | Yes |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Plug-In |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 55 |
| Package Type | Dust Cover |
| Product Weight (g) | 35 |
| Product Length (mm) | 21.5 |
| Product Depth (mm) | 27.5 |
| Product Height (mm) | 36 |