| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | 4PDT |
| Coil Resistance (Ohm) | 9K |
| Insulation Resistance (MOhm) | 10000 |
| Maximum Switching Current (A) | 2 |
| Contact Material | Silver |
| Mounting | Socket |
| Termination Style | Plug-In |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 75 |
| Product Length (mm) | 29.6 |
| Product Depth (mm) | 18.7 |