TE Connectivity794762-1分立接线罩连接器
Conn Housing RCP 12 POS 6.35mm Crimp ST Panel Mount Natural Package
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 12 | |
| 3 | |
| Crimp | |
| 6.35 | |
| Straight | |
| 19/Contact | |
| 600VDC|600VAC | |
| -55 | |
| 125 | |
| Package | |
| 57.15 | |
| 27.43 | |
| 57.15 | |
| Panel Mount |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

