Bourns78F471J-TR-RC含铅电感器
RF Choke Bobbin Core 470uH 5% 790KHz 60Q-Factor Ferrite 0.09A 14Ohm DCR AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 470u | |
| 5% | |
| 790K | |
| 0.09 | |
| 14 | |
| 60 | |
| 790K | |
| 2.55M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 2.79 | |
| 7.11 |
This rf choke 78F471J-TR-RC leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This device utilizes bobbin core technology. This product is 7.11 mm long with a diameter of 2.79 mm. Its test frequency is 790K Hz, while its minimum self-resonant frequency is 2.55M Hz. This leaded inductor has a maximum DC current of 90m A with a maximum resistance of 14 Ohm. It has a tolerance of 5%. It has an inductance of 470u H.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。