Molex78353-2011背板连接器
Conn Daughter Card HDR 12 POS 2mm Solder RA Thru-Hole Impact™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Daughter Card | |
| HDR | |
| 12 | |
| Solder | |
| 2 | |
| Right Angle | |
| 20/Contact | |
| 250V | |
| -55 | |
| 85 | |
| 200 | |
| Tray | |
| 35.079 | |
| 26.4 | |
| 36.1 | |
| 26.9 | |
| Impact™ | |
| 2.5 | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

