| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Cable Type | Hook-up Wire |
| Wire Size (AWG) | 12 |
| Conductor Material | Tinned Copper |
| Insulation Thickness (mm) | 0.81 |
| Maximum Outer Diameter (mm) | 3.78 |
| Maximum Voltage Rating | 600VAC |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Spool |