| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Molded Boot | |
| Right Angle | |
| Polyolefin | |
| Black | |
| 9.842K | |
| 17/17 | |
| 8/3.5 | |
| -40 | |
| 80 | |
| 1.3/0.7 | |
| 25.3 |
Prevent abrasion resistance and protect against environmental factors using this flexible lip less adapter boot 770-005A302W2 heat shrink tubing from Glenair around your loose, interconnect wires. This heat shrink tubing has a temperature range of -40 °C to 80 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。