| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Molded Boot | |
| Right Angle | |
| Polyolefin | |
| Black | |
| 14.96K | |
| 17/17 | |
| 8/3.5 | |
| -75 | |
| 155 | |
| 1.3/0.7 | |
| 25.3 |
Group together several different wires into groups with this semi-rigid lipped adapter boot 770-003A202 heat shrink from Glenair which comes in different sizes, densities, colors and lengths. This heat shrink tubing has a temperature range of -30 °C to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
