| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Molded Boot | |
| Straight | |
| Elastomer | |
| Black | |
| 11.8K | |
| 36/36 | |
| 22/8.5 | |
| -75 | |
| 150 | |
| 2/1.2 | |
| 80 |
This molded boot 770-001S106W1 heat shrink from Glenair is shrinkable so that it can more firmly hold onto multiple electrical wires. This heat shrink tubing has a temperature range of -75 °C to 150 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。