Amphenol Communications Solutions76384-312LF连接器插头及 PCB 插座
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Straight
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 12 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -40 | |
| 125 | |
| 200 | |
| Tube | |
| 29.48 | |
| 5 | |
| 9.34 | |
| Through Hole |
FCI's shrouded 76384-312LF header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 12 contacts that are made out of copper alloy and plated with gold over nickel/gxt over nickel. It has a maximum voltage rating of 1000 VAC. It has a header type gender. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -40 to 125 °C. It uses the solder termination method. 76384-312LF is housed in black thermoplastic. This product is 29.48 mm long, 9.34 mm tall and 5 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

