Amphenol Communications Solutions76341-315LF连接器插头及 PCB 插座
Dubox® 2.54mm, Board to Board Connector, PCB mounted Receptacle, Vertical, Through Hole, Top Entry, Single row , 15 Positions, 2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 15 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| 20 | |
| -65 | |
| 125 | |
| 200 | |
| Tube | |
| 38.02 | |
| 2.54 | |
| 7 | |
| 2.9 | |
| Through Hole |
As an added safety precaution, the socket strip 76341-315LF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This RCP connector's 15 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 1000 VAC. It has a receptacle type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -65 to 125 °C. 76341-315LF is housed in blue thermoplastic. This product is 38.02 mm long, 7 mm tall and 2.54 mm deep. It uses the solder termination method.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

