| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8544.20.0000 |
| Automotive | No |
| PPAP | No |
| Cable Type | Coaxial Cable |
| Wire Size (AWG) | 28 |
| Jacket Color | Transparent White |
| Conductor Material | Silver Coated Copper |
| Conductor Diameter (mm) | 0.38 |
| Maximum Outer Diameter (mm) | 2.66 |
| Insulation Diameter (mm) | 1.62 |
| Jacket Thickness (mm) | 0.3 |
| Shield Coverage (%) | 90 |
| Velocity of Propagation (%) | 77 |
| Impedance (Ohm) | 75 |
| Conductor DC Resistance | 62Ohm/1000ft |
| Insulation DC Resistance | 10000MOhm/1000ft |
| Capacitance | 17.6pF/ft |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 200 |
| Product Weight | 9.7lb/1000ft |
| Flammability Type | Method B |
| Jacket Material | Fluorinated Ethylene Propylene |
| Shield Type | Braid |
| Shield Material | Silver Coated Copper |
| Impedance Tolerance | ±3 |