| 欧盟RoHS指令 | Compliant |
| 环保无铅 | Active |
| 美国海关商品代码 | 8538.90.10.00 |
| Automotive | No |
| PPAP | No |
| Type | Field Side Connection Module |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 55 |
| Product Height (mm) | 100 |
| Product Depth (mm) | 69.8 |
| Product Length (mm) | 12 |
| Product Weight (g) | 45.4 |
| Maximum Storage Temperature (°C) | 85 |
| Minimum Storage Temperature (°C) | -25 |
| Packaging | Box |