Amphenol75-190624-28S圆形连接器
Conn Cylindrical Circular SKT 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 24 | |
| 24 | |
| SKT | |
| Crimp | |
| 24-28 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 51.05 | |
| 50.64 | |
| 43.56 |
This mil-dtl-5015 circular 75-190624-28S connector from Amphenol will connect any inputs and outputs to your application. It has a plug type gender. Its shell size is 24-28. This socket type connector's 24 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This product is 51.05 mm long, 43.56 mm tall and 50.64 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

